- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172708-0022
172708-0022
Molex / Waldom
Mini-Fit TPA2 Receptacle Housing - 22 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Receptacle Housing - 22 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
Search Keywords: 1727080022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172708-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,919
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$0.95
350
$0.93
700
$0.91
1,000
$0.88
2,000 +
$0.78
Click for Quote
Log in
to unlock special pricing