- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172708-0020
Molex / Waldom
172708-0020
Mini-Fit TPA2 Receptacle Housing - 20 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Receptacle Housing - 20 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
Search Keywords: 1727080020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172708-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172708-0020 RoHS compliant?
Yes, 172708-0020 is RoHS compliant.
What is the lead time for 172708-0020?
The standard lead time for 172708-0020 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$0.9486
450
$0.8160
850
$0.8058
1,700
$0.7956
3,000
$0.7650
8,000
$0.6630
20,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing