- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172708-0014
172708-0014
Molex / Waldom
MINIFIT TPA2 14CKT DR REC HSG 4.2MM 94V-0 LH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINIFIT TPA2 14CKT DR REC HSG 4.2MM 94V-0 LH
Search Keywords: 1727080014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172708-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,400
$0.60
4,000
$0.52
10,000 +
$0.51
Click for Quote
Log in
to unlock special pricing