- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172708-0008
172708-0008
Molex / Waldom
Mini-Fit TPA2 Receptacle Housing - 8 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Receptacle Housing - 8 Circuits - 4.20mm Pitch - Dual Row - UL 94V-0 - Low-Halogen - Black.
Search Keywords: 1727080008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172708-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,586
Ships today, if you order in
Minimum Order Quantity:
600
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
600
$0.3774
900
$0.3743
1,900
$0.3672
3,800
$0.3601
4,800
$0.3539
12,000
$0.3101
30,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing