- Home ›
- All Products›
- 172704-0099
Molex / Waldom
172704-0099
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
Search Keywords: 1727040099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172704-0099 RoHS compliant?
Yes, 172704-0099 is RoHS compliant.
What is the lead time for 172704-0099?
The standard lead time for 172704-0099 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
15
$5.95
60
$5.85
100
$5.52
400
$4.84
1,000
$4.70
2,000 +
$4.48
Click for Quote
Log in
to unlock special pricing