- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172458-0412
172458-0412
Molex / Waldom
Conn Power HDR 4Power/12Signal POS Solder RA Thru-Hole 16 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4Power/12Signal POS Solder RA Thru-Hole 16 Terminal 1 Port Tray
Search Keywords: 1724580412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172458-0412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4Power/12Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4
$18.06
19
$17.74
37
$17.43
73 +
$17.11
Click for Quote
Log in
to unlock special pricing