- Home ›
- All Products›
- 172447-9610
172447-9610
Molex / Waldom
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray
Search Keywords: 1724479610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-9610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,719
Ships today, if you order in
Minimum Order Quantity:
295
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
295
$0.4529
750
$0.4406
3,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing