- Home ›
- All Products›
- 172447-0612
172447-0612
Molex / Waldom
Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray
Search Keywords: 1724470612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
You may purchase all in-stock quantity of 1,800
Stock lot only:
1800
Minimum Order Quantity:
4800
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5834
9,600
$0.5304
20,000
$0.4661
50,000
$0.4529
100,000
$0.4284
250,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing