- Home ›
- All Products›
- 172447-0602
172447-0602
Molex / Waldom
Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Search Keywords: 1724470602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,440
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.4906
700
$0.4784
2,800 +
$0.4661
Click for Quote
Log in
to unlock special pricing