- Home ›
- All Products›
- 172447-0406
172447-0406
Molex / Waldom
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 6 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 6 Terminal 1 Port Tray
Search Keywords: 1724470406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172447-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,680
Ships today, if you order in
Minimum Order Quantity:
200
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$0.3907
1,700
$0.3774
3,400 +
$0.3754
Click for Quote
Log in
to unlock special pricing