- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-2316
172298-2316
Molex / Waldom
Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 16 Circuits - With Kinked Pins - 0.76µm Gold (Au) Plating - Glow-Wire Ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 16 Circuits - With Kinked Pins - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Natural.
Search Keywords: 1722982316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-2316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
You may purchase all in-stock quantity of 74
Stock lot only:
74
Minimum Order Quantity:
1800
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$5.434
1,800
$4.940
4,000
$4.310
10,000 +
$4.230
Click for Quote
Log in
to unlock special pricing