- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-2310
172298-2310
Molex / Waldom
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 1722982310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:4003584VDC,4003584VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
30
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.91
150
$2.49
300
$2.46
600
$2.41
720
$2.37
1,600
$2.06
4,000 +
$2.03
Click for Quote
Log in
to unlock special pricing