- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-2208
172298-2208
Molex / Waldom
Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 8 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire Cap ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 8 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Natural.
Search Keywords: 1722982208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-2208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
884
Ships today, if you order in
Minimum Order Quantity:
50
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.496
1,800
$1.360
4,000
$1.180
10,000 +
$1.160
Click for Quote
Log in
to unlock special pricing