- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172298-1210
172298-1210
Molex / Waldom
Conn Power HDR 10 POS 3.5mm Solder ST Thru-Hole 10 Terminal 1 Port Ultra-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 10 POS 3.5mm Solder ST Thru-Hole 10 Terminal 1 Port Ultra-Fit™ Tray
Search Keywords: 1722981210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172298-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
80
Order Increment:
80
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.365
80
$2.150
240
$2.130
400
$2.080
720
$2.040
1,440 +
$1.850
Click for Quote
Log in
to unlock special pricing