- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172286-1205
172286-1205
Molex / Waldom
Ultra-Fit Vertical Header - 3.50mm Pitch - Single Row - 5 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire C ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Ultra-Fit Vertical Header - 3.50mm Pitch - Single Row - 5 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Black.
Search Keywords: 1722861205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172286-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2240
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,240
$1.10
8,000
$0.96
20,000 +
$0.94
Click for Quote
Log in
to unlock special pricing