- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172065-0304
172065-0304
Molex / Waldom
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 4 Circuits - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 4 Circuits - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black.
Search Keywords: 1720650304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172065-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
947
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$4.19
80
$4.13
200
$4.04
350 +
$3.98
Click for Quote
Log in
to unlock special pricing