- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172065-0210
172065-0210
Molex / Waldom
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 10 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 10 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black.
Search Keywords: 1720650210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172065-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Minimum Order Quantity:
15
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$5.30
65
$5.20
150
$5.11
300
$5.03
880
$4.93
2,000
$4.30
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing