- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172065-0208
172065-0208
Molex / Waldom
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 8 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 8 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black.
Search Keywords: 1720650208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172065-0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,416
Can Ship immediately
Minimum Order Quantity:
65
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$4.10
85
$4.03
200
$3.97
350
$3.91
1,040
$3.54
4,000 +
$3.10
Click for Quote
Log in
to unlock special pricing