- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172064-0004
172064-0004
Molex / Waldom
Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720640004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172064-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.30
150
$2.93
250
$2.91
450 +
$2.83
Click for Quote
Log in
to unlock special pricing