- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172043-0401
172043-0401
Molex / Waldom
Super Sabre Right-Angle Header - 4 Circuit - 0.295" (7.50mm) Pitch - Short Solder Tail Without Board Lock - Complies With UL19 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Super Sabre Right-Angle Header - 4 Circuit - 0.295" (7.50mm) Pitch - Short Solder Tail Without Board Lock - Complies With UL1977 Finger Proof Standards - Glow-Wire Capable - Black.
Search Keywords: 1720430401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172043-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
280
$2.52
800
$2.20
2,000 +
$2.15
Click for Quote
Log in
to unlock special pricing