- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171975-0005
171975-0005
Molex / Waldom
SL Header - 2.54mm Pitch - 5 Circuits - Single Row - Right-Angle - LCP - Shrouded - With Pegs - 0.75µm Selective Gold (Au) Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SL Header - 2.54mm Pitch - 5 Circuits - Single Row - Right-Angle - LCP - Shrouded - With Pegs - 0.75µm Selective Gold (Au) Plating - Through Hole.
Search Keywords: 1719750005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171975-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,216
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
32
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
96
$0.7650
480
$0.7548
928 +
$0.7446
Click for Quote
Log in
to unlock special pricing