- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171975-0003
171975-0003
Molex / Waldom
SL Header - 2.54mm Pitch - 3 Circuits - Single Row - Right-Angle - LCP - Shrouded - With Pegs - 0.75µm Selective Gold (Au) Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SL Header - 2.54mm Pitch - 3 Circuits - Single Row - Right-Angle - LCP - Shrouded - With Pegs - 0.75µm Selective Gold (Au) Plating - Through Hole.
Search Keywords: 1719750003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171975-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
47
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
Minimum Order Quantity:
141
33 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
141
$0.6834
517
$0.6630
1,034 +
$0.6528
Click for Quote
Log in
to unlock special pricing