- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171974-0102
171974-0102
Molex / Waldom
SL Header - 2.54mm Pitch - 2 Circuits - Single Row - Right-Angle - LCP - Shrouded - 0.38µm Selective Gold (Au) Plating - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SL Header - 2.54mm Pitch - 2 Circuits - Single Row - Right-Angle - LCP - Shrouded - 0.38µm Selective Gold (Au) Plating - Through Hole.
Search Keywords: 1719740102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171974-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
You may purchase all in-stock quantity of 360
Stock lot only:
360
Minimum Order Quantity:
1440
Order Increment:
72
31 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.7742
2,880
$0.7038
8,064
$0.6324
20,016 +
$0.6120
Click for Quote
Log in
to unlock special pricing