- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171971-0103
171971-0103
Molex / Waldom
SL Header - 2.54mm Pitch - 3 Circuits - Single Row - Vertical - LCP - Shrouded - 0.38µm Selective Gold (Au) Plating - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SL Header - 2.54mm Pitch - 3 Circuits - Single Row - Vertical - LCP - Shrouded - 0.38µm Selective Gold (Au) Plating - Through Hole.
Search Keywords: 1719710103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171971-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
53
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5035
Order Increment:
53
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,035
$0.62
12,031
$0.56
30,051 +
$0.53
Click for Quote
Log in
to unlock special pricing