- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-1012
171857-1012
Molex / Waldom
KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - 12 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - 12 Circuits - Black.
Search Keywords: 1718571012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
30
$2.35
150
$2.31
300
$2.26
600 +
$2.21
Click for Quote
Log in
to unlock special pricing