- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-1009
171857-1009
Molex / Waldom
KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - 9 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - 9 Circuits - Black.
Search Keywords: 1718571009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-1009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
967
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
55
$1.21
300
$1.18
550 +
$1.17
Click for Quote
Log in
to unlock special pricing