- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171856-0011
Molex / Waldom
171856-0011
KK 254 RPC Vertical Header with Friction Lock - 2.54mm Pitch - Tin (Sn) Plating - Pin Length 12.95mm - 11 Circuits - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK 254 RPC Vertical Header with Friction Lock - 2.54mm Pitch - Tin (Sn) Plating - Pin Length 12.95mm - 11 Circuits - Black.
Search Keywords: 1718560011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171856-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 171856-0011 RoHS compliant?
Yes, 171856-0011 is RoHS compliant.
What is the lead time for 171856-0011?
The standard lead time for 171856-0011 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8550
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
8,550
$0.510
20,000 +
$0.444
Click for Quote
Log in
to unlock special pricing