- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171814-1003
171814-1003
Molex / Waldom
KK 396 RPC Wire-to-Board Right-Angle Header With Friction Lock - 3.96mm Pitch - 15µm Gold (Au) Plating - 3 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK 396 RPC Wire-to-Board Right-Angle Header With Friction Lock - 3.96mm Pitch - 15µm Gold (Au) Plating - 3 Circuits - Black.
Search Keywords: 1718141003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171814-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,663
Ships today, if you order in
Minimum Order Quantity:
75
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
65
$1.0400
350
$1.0300
650
$1.0200
1,300 +
$0.9792
Click for Quote
Log in
to unlock special pricing