- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171813-1003
171813-1003
Molex / Waldom
KK 396 RPC Vertical Header with Friction Lock - 3.96mm Pitch - 15µm Gold (Au) Plating - Pin Length 17.02mm - 3 Circuits - With ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK 396 RPC Vertical Header with Friction Lock - 3.96mm Pitch - 15µm Gold (Au) Plating - Pin Length 17.02mm - 3 Circuits - Without Pegs - Black.
Search Keywords: 1718131003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171813-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21000
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
21,000
$0.530
80,000 +
$0.457
Click for Quote
Log in
to unlock special pricing