- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 171565-1002
171565-1002
Molex / Waldom
Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
Search Keywords: 1715651002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171565-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:76
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$39.72
9
$38.97
17
$38.23
34
$37.51
48
$36.76
100 +
$32.19
Click for Quote
Log in
to unlock special pricing