- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171446-1114
171446-1114
Molex / Waldom
Conn Mezzanine PL 60 POS 0.8mm Solder ST Top Entry SMD SpeedStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Mezzanine PL 60 POS 0.8mm Solder ST Top Entry SMD SpeedStack™ T/R
Search Keywords: 1714461114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171446-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:5,5 VDC|VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
500
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,000
$7.17
4,000
$6.28
10,000 +
$6.15
Click for Quote
Log in
to unlock special pricing