- Home ›
- All Products›
- 171089-8401
171089-8401
Molex / Waldom
Connector Power Receptacle 1 Position 8mm Press Fit Vertical Through Hole 8 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 1 Position 8mm Press Fit Vertical Through Hole 8 Terminal 1 Port Tray
Search Keywords: 1710898401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171089-8401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.95
40
$8.80
75
$8.64
150
$8.49
520 +
$7.72
Click for Quote
Log in
to unlock special pricing