- Home ›
- All Products›
- 171088-8402
171088-8402
Molex / Waldom
Connector Power Plug 2 Position 8mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Plug 2 Position 8mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
Search Keywords: 1710888402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171088-8402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$8.15
45
$8.01
85
$7.85
200 +
$7.73
Click for Quote
Log in
to unlock special pricing