- Home ›
- All Products›
- 170814-2016
170814-2016
Molex / Waldom
Neoscale Recpt Assy 100ohms 8mm 6X12
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Neoscale Recpt Assy 100ohms 8mm 6X12
Search Keywords: 1708142016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170814-2016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
360
$52.48
800
$45.94
2,000 +
$44.96
Click for Quote
Log in
to unlock special pricing