- Home ›
- All Products›
- 170814-0034
Molex / Waldom
170814-0034
Neoscale Recpt Assy 85ohms 18mm 6X12
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Neoscale Recpt Assy 85ohms 18mm 6X12
Search Keywords: 1708140034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170814-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170814-0034 RoHS compliant?
Yes, 170814-0034 is RoHS compliant.
What is the lead time for 170814-0034?
The standard lead time for 170814-0034 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
360
$47.07
500
$39.23
1,000
$32.69
2,500
$28.42
5,000 +
$26.44
Click for Quote
Log in
to unlock special pricing