- Home ›
- All Products›
- 170807-2017
170807-2017
Molex / Waldom
Board to Board & Mezzanine Connectors Neoscale Plug Assy 100ohm 18mm 6X20
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Board to Board & Mezzanine Connectors Neoscale Plug Assy 100ohm 18mm 6X20
Search Keywords: 1708072017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170807-2017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$90.25
4
$88.58
7
$86.91
14
$85.22
192
$83.56
500
$69.65
1,000
$58.04
2,500 +
$50.47
Click for Quote
Log in
to unlock special pricing