- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170729-0002
170729-0002
Molex / Waldom
Conn I-Pass+ RCP 72 POS Press Fit ST Thru-Hole 72 Terminal 1 Port iPass+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn I-Pass+ RCP 72 POS Press Fit ST Thru-Hole 72 Terminal 1 Port iPass+™ Tray
Search Keywords: 1707290002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170729-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:I-Pass+
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:72
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,596
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
44
$18.15
88
$17.79
132
$17.44
440
$15.28
1,012
$14.82
2,024
$13.96
5,016 +
$13.09
Click for Quote
Log in
to unlock special pricing