- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170530-5026
170530-5026
Molex / Waldom
Impact 85 Ohm Plus 3 Pair Right-Angle Daughtercard - Right Guide - 16 Columns - 144 Circuits - Plated Through Hole Dimension 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 85 Ohm Plus 3 Pair Right-Angle Daughtercard - Right Guide - 16 Columns - 144 Circuits - Plated Through Hole Dimension 0.39mm - Gray.
Search Keywords: 1705305026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170530-5026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
147
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
147
$23.43
400
$20.52
1,000 +
$20.09
Click for Quote
Log in
to unlock special pricing