- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170390-3000
170390-3000
Molex / Waldom
Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle - Stack Height 18.00mm - Left Guided - 10 Columns - 120 Circuits - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle - Stack Height 18.00mm - Left Guided - 10 Columns - 120 Circuits - Gray.
Search Keywords: 1703903000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170390-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
Minimum Order Quantity:
3
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$22.40
15
$22.01
30
$21.63
60
$21.26
180
$19.32
400
$16.91
1,000 +
$16.42
Click for Quote
Log in
to unlock special pricing