- Home ›
- All Products›
- 170390-1032
170390-1032
Molex / Waldom
Impact 4X12 85 Ohm Unguided Mezz 37mm
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 4X12 85 Ohm Unguided Mezz 37mm
Search Keywords: 1703901032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170390-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
66
$28.57
132
$27.51
500
$25.70
1,000
$24.02
2,500 +
$22.46
Click for Quote
Log in
to unlock special pricing