- Home ›
- All Products›
- 170390-1026
170390-1026
Molex / Waldom
Impact 4X16 85 Ohm Unguided Mezz 25mm
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 4X16 85 Ohm Unguided Mezz 25mm
Search Keywords: 1703901026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170390-1026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
160
$33.73
500
$31.51
1,000
$29.44
2,500 +
$27.52
Click for Quote
Log in
to unlock special pricing