- Home ›
- All Products›
- 170390-1000
Molex / Waldom
170390-1000
Impact 4x10 85Ohm Open 18mm Mezz Assy LF
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 4x10 85Ohm Open 18mm Mezz Assy LF
Search Keywords: 1703901000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170390-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170390-1000 RoHS compliant?
Yes, 170390-1000 is RoHS compliant.
What is the lead time for 170390-1000?
The standard lead time for 170390-1000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
260
$18.36
800
$16.07
2,000 +
$15.73
Click for Quote
Log in
to unlock special pricing