- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170335-3107
170335-3107
Molex / Waldom
Impact 85 Ohm Plus 4 Pair Vertical Header - Left Guide - Open End Walls - 10 Columns - 120 Circuits - Pin Length 4.90mm - Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 85 Ohm Plus 4 Pair Vertical Header - Left Guide - Open End Walls - 10 Columns - 120 Circuits - Pin Length 4.90mm - Plated Through Hole Dimension 0.39mm - Gray.
Search Keywords: 1703353107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170335-3107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,131
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4
$18.97
18
$18.67
36
$18.32
71
$18.00
200
$16.37
400
$14.32
1,000 +
$13.91
Click for Quote
Log in
to unlock special pricing