- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 170071-1011
170071-1011
Molex / Waldom
Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray
Search Keywords: 1700711011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170071-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:F
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4
$22.05
16
$21.63
31
$21.23
61
$20.83
90 +
$20.41
Click for Quote
Log in
to unlock special pricing