- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 170001-0108
170001-0108
Molex / Waldom
Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1700010108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170001-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
80
$0.83
400
$0.81
800
$0.80
1,600
$0.79
1,920
$0.78
4,000
$0.67
10,000 +
$0.65
Click for Quote
Log in
to unlock special pricing