Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

160112-6001

iGrid2.0 PlugTHoleHdr RA GF Nat 10 Circuit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
iGrid2.0 PlugTHoleHdr RA GF Nat 10 Circuit
Search Keywords: 1601126001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 160112-6001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing3504
Body Orientation: Straight3485
Gender: PL3489
Mounting: Cable Mount3496
Pitch: 3.5 mm
Number of Contacts: 12
Termination Method: Crimp3503
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160112-6001 RoHS compliant?
Yes, 160112-6001 is RoHS compliant.
What is the lead time for 160112-6001?
The standard lead time for 160112-6001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,380
Can Ship immediately
Minimum Order Quantity:
77
15 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
77
$1.59
250
$1.57
450
$1.54
850
$1.52
2,250 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!