- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-97-7103
15-97-7103
Molex / Waldom
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® TPA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® TPA Bag
Search Keywords: 15977103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-97-7103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,750
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.3400
500
$1.2500
1,000
$1.1800
2,000
$1.1300
4,000
$0.9792
10,000
$0.9588
20,000 +
$0.9078
Click for Quote
Log in
to unlock special pricing