- Home ›
- All Products›
- 15-91-6402
15-91-6402
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 40 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB L ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 40 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB Locator Pegs, Tape and Reel
Search Keywords: 15916402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
460
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
460
Order Increment:
460
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
460
$7.80
920
$6.49
1,380
$5.42
2,760
$4.72
5,060 +
$4.38
Click for Quote
Log in
to unlock special pricing