- Home ›
- All Products›
- 15-91-6163
15-91-6163
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB L ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs, Tape and Reel
Search Keywords: 15916163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
230
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
690
Order Increment:
230
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
690
$3.11
1,380
$3.00
2,530
$2.60
5,060 +
$2.42
Click for Quote
Log in
to unlock special pricing