- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-6160
15-91-6160
Molex / Waldom
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD C-Grid® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD C-Grid® T/R
Search Keywords: 15916160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
340 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
Order Increment:
340
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
340
$2.88
680
$2.67
1,020
$2.63
2,720
$2.21
5,100
$1.87
7,820
$1.83
10,200
$1.68
15,300 +
$1.65
Click for Quote
Log in
to unlock special pricing